Legris Hose Black Nitrile Butadiene Rubber 16 mm 100 m 1100H Series, 1100H60 01
- RS Stock No.:
- 716-047
- Mfr. Part No.:
- 1100H60 01
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
SGD2,588.37
(exc. GST)
SGD2,821.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,588.37 |
*price indicative
- RS Stock No.:
- 716-047
- Mfr. Part No.:
- 1100H60 01
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Hose | |
| Colour | Black | |
| Material | Nitrile Butadiene Rubber | |
| Length | 100m | |
| Maximum Operating Pressure | 16 bar | |
| Application | Industrial, Pneumatic, Workshop | |
| Series | 1100H | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 9.5mm | |
| Resistance Features | Robust | |
| Outside Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Rechargeable Innovation | |
| Model Number | 1100H60 01 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Hose | ||
Colour Black | ||
Material Nitrile Butadiene Rubber | ||
Length 100m | ||
Maximum Operating Pressure 16 bar | ||
Application Industrial, Pneumatic, Workshop | ||
Series 1100H | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 9.5mm | ||
Resistance Features Robust | ||
Outside Diameter 16mm | ||
Standards/Approvals RoHS | ||
Better World Claim Rechargeable Innovation | ||
Model Number 1100H60 01 | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legris Self-fastening NBR hose connector system designed to meet the diverse needs of fluid control and automation. This robust range ensures reliability and efficiency in connecting pneumatic and fluid systems, allowing for seamless integration into various applications. Enhanced with a Durable construction, the system is engineered to withstand challenging environments while providing high performance. It designed for easy installation and maintenance, making it an Ideal choice for professionals looking to optimise their workflow. Whether used in industrial machinery or commercial settings, this connector system guarantees optimal fluid management and leak prevention, ensuring longevity and reduced downtime in operations.
Durable construction ensures long-lasting performance in demanding environments
Designed for easy installation, saving time and resources during setup
Provides reliable sealing to prevent leaks and maintain system integrity
Compatible with a wide range of pneumatic and fluid delivery systems
Optimises workflow efficiency, supporting seamless operations across different applications
Requires minimal maintenance, promoting cost-effectiveness in the long run
Related links
- Legris Hose Black Nitrile Butadiene Rubber 16 mm 100 m 1100H Series, 1100H60 01
- Legris Hose Blue Nitrile Butadiene Rubber 16 mm 100 m 1100H Series, 1100H60 04
- Legris Hose Red Nitrile Butadiene Rubber 16 mm 100 m 1100H Series, 1100H60 03
- Legris Hose Black Nitrile Butadiene Rubber 19 mm 100 m 1100H Series, 1100H62 01
- Legris Coolant Green Nitrile Butadiene Rubber 16 mm 100 m Legris 1100H Series Series, 1100H60 02
- Legris Hose Red Nitrile Butadiene Rubber 19 mm 100 m 1100H Series, 1100H62 03
- Legris Hose Blue Nitrile Butadiene Rubber 19 mm 100 m 1100H Series, 1100H62 04
- Legris Hose Blue Nitrile Butadiene Rubber 16 mm 16 m 1040H Series
