Ganter M16 80 mm Dia. Feet, Zinc Plated Steel, 1200 N Static Load Capacity 6° Tilt Angle
- RS Stock No.:
- 829-565
- Mfr. Part No.:
- 405084
- Manufacturer:
- Ganter
N
Subtotal (1 unit)*
SGD39.67
(exc. GST)
SGD43.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD39.67 |
*price indicative
- RS Stock No.:
- 829-565
- Mfr. Part No.:
- 405084
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Feet | |
| Static Load Rating | 1200N | |
| Thread Size | M16 | |
| Thread Length | 150mm | |
| Tilt Angle | 6° | |
| Base Material | Zinc Plated Steel | |
| Base Diameter | 80mm | |
| Overall Height | 181mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS Compliant | |
| Series | LMP.F | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Feet | ||
Static Load Rating 1200N | ||
Thread Size M16 | ||
Thread Length 150mm | ||
Tilt Angle 6° | ||
Base Material Zinc Plated Steel | ||
Base Diameter 80mm | ||
Overall Height 181mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS Compliant | ||
Series LMP.F | ||
- COO (Country of Origin):
- DE
The Elesa Levelling Foot for Ground Mounting features a steel base and stem, providing stable support for equipment and machinery. It ensures reliable positioning while accommodating surface irregularities.
Steel base and stem for durability
Static load based on perpendicular laboratory tests
Side or angular loading increases stress on the levelling element
Load values are indicative and must be verified in use
Related links
- Ganter M16 80 mm Dia. Feet 12000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 80 mm Dia. Feet 19000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 60 mm Dia. Feet 16000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 50 mm Dia. Feet 16000 N Static Load Capacity 6° Tilt Angle
- Ganter M24 60 mm Dia. Feet 95000 N Static Load Capacity 15 ° Tilt Angle
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
