Ganter M16 80 mm Dia. Feet, Zinc Plated Steel, 12000 N Static Load Capacity 6° Tilt Angle
- RS Stock No.:
- 829-464
- Mfr. Part No.:
- 406936
- Manufacturer:
- Ganter
N
Subtotal (1 unit)*
SGD68.23
(exc. GST)
SGD74.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD68.23 |
*price indicative
- RS Stock No.:
- 829-464
- Mfr. Part No.:
- 406936
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Static Load Rating | 12000N | |
| Product Type | Feet | |
| Thread Size | M16 | |
| Thread Length | 125mm | |
| Tilt Angle | 6° | |
| Base Material | Zinc Plated Steel | |
| Base Diameter | 80mm | |
| Overall Height | 100mm | |
| Stud Material | Zinc Plated Steel | |
| Standards/Approvals | RoHS | |
| Series | LMR | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Static Load Rating 12000N | ||
Product Type Feet | ||
Thread Size M16 | ||
Thread Length 125mm | ||
Tilt Angle 6° | ||
Base Material Zinc Plated Steel | ||
Base Diameter 80mm | ||
Overall Height 100mm | ||
Stud Material Zinc Plated Steel | ||
Standards/Approvals RoHS | ||
Series LMR | ||
- COO (Country of Origin):
- HU
The Elesa Levelling Foot for Ground Mounting ensures secure and stable support for machinery and equipment. Its design integrates rubber and metal components through an axial screw, preventing infiltration of solid or liquid substances.
Rubber and metal base integrated with axial screw
Prevents solid or liquid infiltration into the base
Adjustable stem for precise levelling
Provides stable support for machinery and equipment
Related links
- Ganter M16 80 mm Dia. Feet 19000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 80 mm Dia. Feet 1200 N Static Load Capacity 6° Tilt Angle
- Ganter M16 60 mm Dia. Feet 16000 N Static Load Capacity 6° Tilt Angle
- Ganter M16 50 mm Dia. Feet 16000 N Static Load Capacity 6° Tilt Angle
- Ganter M24 60 mm Dia. Feet 95000 N Static Load Capacity 15 ° Tilt Angle
- RS PRO M16 80 mm Dia. Adjustable Foot 1000 kg Static Load Capacity 10 ° Tilt Angle
- Elesa M16 80 mm Dia. Feet 16000 N Static Load Capacity 0 °
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 1750 kg Static Load Capacity 10 ° Tilt Angle
