Ganter M16 80 mm Dia. Feet, Zinc Plated Steel, 19000 N Static Load Capacity 6° Tilt Angle

N

Subtotal (1 unit)*

SGD97.80

(exc. GST)

SGD106.60

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD97.80

*price indicative

RS Stock No.:
829-466
Mfr. Part No.:
408936
Manufacturer:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Feet

Static Load Rating

19000N

Thread Size

M16

Thread Length

125mm

Tilt Angle

6°

Base Material

Zinc Plated Steel

Base Diameter

80mm

Overall Height

125mm

Stud Material

Zinc Plated Steel

Standards/Approvals

RoHS

Series

LMR

COO (Country of Origin):
DE
The Elesa Levelling Foot for Ground Mounting ensures secure and stable support for machinery and equipment. Its design integrates rubber and metal components through an axial screw, preventing infiltration of solid or liquid substances.

Rubber and metal base integrated with axial screw

Prevents solid or liquid infiltration into the base

Adjustable stem for precise levelling

Provides stable support for machinery and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy