Variable Resistors

Explore our extensive selection of variable resistors, featuring potentiometers, rheostats, and thermistors designed to meet diverse application requirements. Ideal for adjusting circuit resistance, these components are crucial for tuning and calibration in electronics.

How Do Variable Resistors Work?

Variable resistors are fundamental components in electronics that grant the ability to modify resistance within a circuit. This adjustment controls the current flow, crucial for a variety of applications. These include volume control on audio devices, intensity adjustments on lighting systems, and gain settings on electric instruments.

Variable resistors offer a spectrum of resistance values from their minimum to maximum limits, facilitating fine-tuned control over the circuit's behaviour. Types such as variable power resistors and adjustable variable resistors are particularly valuable for applications requiring detailed calibration. They allow for precise adjustments, ensuring the electronic device performs optimally across diverse functions and environmental conditions.

This versatile functionality not only enhances customisation in electronic performance but also makes variable resistors indispensable for achieving the desired outputs in different technical scenarios.

Types of Variable Resistors

Variable resistors are essential components in electronic circuits, allowing for the control of current and voltage. Here are the three most common types:

  • Potentiometers: Often referred to simply as "pots," these are widely used to adjust the voltage and power within circuits. They come in various forms, including slider, trimmer, and thumbwheel pots, functioning by introducing variable resistance.
  • Rheostats: Used primarily for current control, rheostats modify resistance without cutting the circuit. They utilise just two leads—one connected to the resistive element and the other to the wiper—making them ideal for applications like motor speed control.
  • Trimmer Resistors: Also known as trimmer potentiometer or "trimpots," these are small, precise resistors designed for a single setting. They differ from adjustable variable resistors, which allow for frequent adjustments.

Additional Types of Variable Resistors

Beyond the basics, the variable resistor category expands to include:

  • Ceramic transient voltage suppressors
  • Metal oxide varistors
  • Potentiometer accessories like knobs and mounting nuts
  • Rheostat dials
  • Thermistors for temperature sensing
  • Tools for adjusting trimmer resistors and mounting adapters

Applications of Variable Resistors

Variable resistors play crucial roles across various industrial sectors, tailoring electronic functions to specific needs and environments.

  • Automation and control systems: Variable resistors, particularly potentiometers, are integral in automation for adjusting levels like speed and volume, ensuring precise control in automated environments.
  • Instrumentation and measurement: In measurement devices, variable resistors fine-tune signals and calibrate readings, ensuring accurate monitoring and data gathering.
  • Power electronics: Employed to adjust voltage and currents, variable resistors like rheostats manage power levels within circuits, crucial for maintaining optimal operational conditions.
  • Telecommunications: They modify signal strengths and calibrate device responses, vital for maintaining clear and stable communication pathways.
  • Automotive industry: Variable resistors adjust settings such as audio volumes and climate controls, enhancing user interaction and system responsiveness in vehicles.

Key Factors to Consider When Selecting Variable Resistors

When selecting a variable resistor for your electronics, it's vital to consider several key factors to ensure it meets your specific needs. Understanding these criteria will enable you to make an informed choice, optimising performance and compatibility with your circuit design.

  1. Resistance Range

When selecting a variable resistor, consider the resistance range. It refers to the minimum and maximum resistance values that the resistor can achieve. This range determines how effectively you can control current flow within your circuit. For instance, a variable resistor for an audio amplifier might need to adjust from a few ohms to several kilohms to properly control the volume.

Potentiometers usually offer a wider resistance range suitable for voltage control, while rheostats are better for applications that require precise current management.

  1. Power Rating

The power rating of a variable resistor indicates the maximum power it can handle before overheating or failing. This factor is particularly important in high-power applications, such as amplifiers or power supplies. Selecting a variable resistor with a power rating that meets or exceeds the maximum power your circuit will draw is essential to prevent damage and ensure reliability.

For example, if your circuit expects to draw 1 watt, selecting a variable resistor with a power rating of at least 2 watts provides a safety margin, helping to prevent overheating and extend the resistor’s lifespan.

  1. Physical Size and Form Factor

Consider the physical size and form factor of the variable resistor, which are key, particularly in designs where space is at a premium. A resistor that is too large may not fit into your circuit design, while one that is too small could lead to overheating or inadequate performance.

Variable resistors come in various designs, including rotary, linear, and digital forms. Each design has its mounting style and physical dimensions, so it’s essential to choose one that fits your application’s layout and space requirements.

Your Trusted Variable Resistors Supplier & Manufacturer

Browse our wide range of variable resistors, including potentiometers, rheostats, and thermistors from market-leading electronics brands like Vishay, Bourns, EPCOS, and RS PRO. Here at RS, our selection offers both high power and variable load resistor options known for reliability and quality. Our extensive inventory guarantees you have access to quality products, complemented by exceptional customer support and technical service.

Make your purchasing smooth and efficient with RS. Our user-friendly online catalogue simplifies the selection and ordering process, backed by rapid delivery throughout Singapore. For complete details on our delivery services, please check our Delivery Information page. Choose RS Singapore for a seamless acquisition experience that matches the high demands of your variable resistor needs.

6710 Products showing for Variable Resistors

Sort By
336 of 336
Temporarily out of stock
  • RS Stock No. 939-177
  • Mfr. Part No. 3314J-1-204E
Subtotal (1 tape of 5 units)
SGD9.97(exc. GST)
SGD1.994/unit
Temporarily out of stock
  • RS Stock No. 939-123P
  • Mfr. Part No. 3362P-1-104TLF
Subtotal 5 units (supplied in a tube)
SGD17.99(exc. GST)
SGD3.598/unit
Temporarily out of stock
  • RS Stock No. 939-098P
  • Mfr. Part No. 3224W-1-205E
Subtotal 2 units (supplied on a continuous strip)
SGD8.94(exc. GST)
SGD4.47/unit
Temporarily out of stock
  • RS Stock No. 939-195P
  • Mfr. Part No. PVG3G503C01R00
Subtotal 10 units (supplied on a continuous strip)
SGD16.74(exc. GST)
SGD1.674/unit
Temporarily out of stock
  • RS Stock No. 939-123
  • Mfr. Part No. 3362P-1-104TLF
Subtotal (1 bag of 5 units)
SGD17.99(exc. GST)
SGD3.598/unit
Temporarily out of stock
  • RS Stock No. 939-222
  • Mfr. Part No. 3362W-1-101LF
Subtotal (1 bag of 10 units)
SGD12.14(exc. GST)
SGD1.214/unit
Temporarily out of stock
  • RS Stock No. 939-212
  • Mfr. Part No. 3224X-1-200E
Subtotal (1 tape of 2 units)
SGD8.94(exc. GST)
SGD4.47/unit
Temporarily out of stock
  • RS Stock No. 939-141
  • Mfr. Part No. PV36X501C01B00
Subtotal (1 bag of 5 units)
SGD18.39(exc. GST)
SGD3.678/unit
Temporarily out of stock
  • RS Stock No. 939-137P
  • Mfr. Part No. PVG5H102C03R00
Subtotal 2 units (supplied on a continuous strip)
SGD11.90(exc. GST)
SGD5.95/unit
Temporarily out of stock
  • RS Stock No. 939-174
  • Mfr. Part No. 3314J-1-500E
Subtotal (1 tape of 5 units)
SGD9.97(exc. GST)
SGD1.994/unit
Results per page