Vishay Potentiometer Knob, P16NP104MAB15CVDF

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

SGD20.03

(exc. GST)

SGD21.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4SGD20.03-
5 +SGD19.641%

*price indicative

RS Stock No.:
814-339
Mfr. Part No.:
P16NP104MAB15CVDF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer Knob

Standards/Approvals

CECC 41000

COO (Country of Origin):
CZ
The Vishay potentiometer is a robust panel-mounted device designed to provide precise control in professional audio and industrial applications, ensuring reliability and functionality within a Compact profile.

Cermet element offers superior performance and stability

Sealing level of IP67 ensures protection against dust and water

270° electrical travel provides flexible operational range

Detent option delivers tactile feedback for enhanced user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy