10000 Ω, Through Hole Potentiometer, Through Hole 0.25 W Vertical Bourns, PV37
- RS Stock No.:
- 939-101
- Mfr. Part No.:
- PV37X103C01B00
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
SGD8.88
(exc. GST)
SGD9.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | SGD4.44 | SGD8.88 |
| 20 - 98 | SGD3.60 | SGD7.20 |
| 100 - 198 | SGD2.76 | SGD5.52 |
| 200 + | SGD2.20 | SGD4.40 |
*price indicative
- RS Stock No.:
- 939-101
- Mfr. Part No.:
- PV37X103C01B00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10000Ω | |
| Product Type | Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 12 | |
| Orientation | Vertical | |
| Packaging | Tube | |
| Power Rating | 0.25W | |
| Series | PV37 | |
| Automotive Standard | No | |
| Termination Style | Through Hole | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ± 150 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.24mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.5mm | |
| Height | 6.71mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10000Ω | ||
Product Type Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 12 | ||
Orientation Vertical | ||
Packaging Tube | ||
Power Rating 0.25W | ||
Series PV37 | ||
Automotive Standard No | ||
Termination Style Through Hole | ||
Tolerance ± 10% | ||
Temperature Coefficient ± 150 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.24mm | ||
Standards/Approvals RoHS | ||
Depth 4.5mm | ||
Height 6.71mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Trimming potentiometer designed for precise adjustments in various electronic applications. Its robust sealed construction ensures durability, making it Ideal for both standard and critical environments.
Multiturn design allows for fine adjustment control
Available in TOP or side adjustment configurations
Pre-adjustment options facilitate easy installation
RoHS compliant, supporting environmentally friendly applications
Standoffs enhance PCB washing efficiency and maintenance
Related links
- 500 Ω Through Hole 0.5 W Vertical Bourns, PV36
- 50 Ω Through Hole 0.5 W Vertical Bourns, PV36
- 50000 Ω Through Hole 1 W Vertical Bourns, 3290
- 100000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 1000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 10 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 50000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
- 5000 Ω Solder Pin 0.25 W Vertical Bourns, 3266
