RS PRO Galvanic Barrier, Digital, IECEx/ATEX
- RS Stock No.:
- 329-087
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD270.98
(exc. GST)
SGD295.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD270.98 |
*price indicative
- RS Stock No.:
- 329-087
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Channels | 1 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | IECEx/ATEX | |
| Terminal Type | Screw | |
| IP Rating | 20 | |
| Supply Voltage | 24V dc | |
| Maximum Safety Current | 22mA | |
| Maximum Safety Voltage | 10.5V | |
| Signal Type | Digital | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU declaration of conformity | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Channels 1 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification IECEx/ATEX | ||
Terminal Type Screw | ||
IP Rating 20 | ||
Supply Voltage 24V dc | ||
Maximum Safety Current 22mA | ||
Maximum Safety Voltage 10.5V | ||
Signal Type Digital | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU declaration of conformity | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO Relay-Out Repeater, I.S. SIL3
The RS PRO Relay-Out Repeater is designed for high-risk industries requiring SIL 3 level safety.
Features and Benefits
2 Fully Independent Channels: Provides flexibility and redundancy
High Voltage/Current Rating Relay Output: Ensures robust performance
Field Open and Short Circuit Detection: Enhances safety and reliability
In-Field Programmability by DIP Switch: Allows easy configuration
Three Port Isolation, Input/Output/Supply: Offers superior protection
High Density, Two Channels Per Unit: Maximises space efficiency
Applications
Oil and Gas
Chemical Processing
Pharmaceutical Manufacturing
Additional Information
Hazardous Area Certification: Zone 2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Galvanic Barrier IECEx/ATEX
- RS PRO 2 Channel Galvanic Barrier IECEx/ATEX
- Turck 2 Channel Galvanic Barrier IECEx/ATEX
- RS PRO Galvanic Barrier ATEX, IECEx
- RS PRO Galvanic Barrier IECEx, ATEX
- RS PRO Galvanic Barrier IECEx/ATEX
- Phoenix Contact Galvanic Barrier ATEX
- Phoenix Contact 2 Channel Galvanic Barrier ATEX

