Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0473
- Mfr. Part No.:
- RWS-4BS
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facoms set of roll black workshop system.
RWS - roll system - 4 complete set in black
2 base units, tall cabinet, 3 pairs of legs, 2 top cabinets, 2 fitting kit, 4 pegboards, wooden top
2 base units, tall cabinet, 3 pairs of legs, 2 top cabinets, 2 fitting kit, 4 pegboards, wooden top
Related links
- Facom Workbench
- Facom Beech Wood Workbench 850mm x 1500mm
- Facom Beech Plywood Workbench, 860 mm x 2m x 750 mm
- Facom Beech Wood Workbench 850mm x 2000mm
- Facom Treated Beech-Ply Workbench, 860 mm x 1.5m x 750 mm
- brennenstuhl Workbench
- DeWALT DE7400-XJ Portable Aluminium Workbench
- Facom 812mm RWS-TUBESBSFor Use With Facom ROLL Workshop System (RWS)
