Facom Beech Wood Workbench, 1000kg Max Load, 850mm x 2000mm
- RS Stock No.:
- 235-6278
- Mfr. Part No.:
- WB.2000WA
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD2,513.95
(exc. GST)
SGD2,740.21
(inc. GST)
- RS Stock No.:
- 235-6278
- Mfr. Part No.:
- WB.2000WA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom WB.WA series maintenance workbench has a multilayered beech wood worktop. It is welded and bolted in heavy duty metallic construction.
Static load resistance 1 ton
Floor anchoring possible
Easy and fast assembly
Floor anchoring possible
Easy and fast assembly
Related links
- Facom Beech Wood Workbench 850mm x 1500mm
- Facom Beech Wood Work Bench 1500mm x750mm x850mm (WB.1500WAPB)
- HAZET 179NW-8 Steel Workbench 964 mm x 600mm x 1.15 m
- Gedore 1502 Portable Steel Workbench 870 mm x 950mm x 550 mm
- HAZET 130-1 Steel Workbench 845 mm x 760mm x 2 m
- Gedore Portable Sheet Steel Mobile Workbench 990 mm x 625mm x 1.1 m
- Gedore Sheet Steel Mobile Workbench 985 mm x 675mm x 1.2 m
- Gedore 1504 Portable Steel Workbench 985 mm x 1.1m x 550 mm

