SAM ETAB-150PT1P Steel Workbench, 800kg Max Load, 850 mm x 750mm x 1.5 m
- RS Stock No.:
- 899-057
- Mfr. Part No.:
- ETAB-150PT1P
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,038.85
(exc. GST)
SGD2,222.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,038.85 |
*price indicative
- RS Stock No.:
- 899-057
- Mfr. Part No.:
- ETAB-150PT1P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 800kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Colour | Black | |
| Height | 850mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | Ecovadis | |
| Model Number | ETAB-150PT1P | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 800kg | ||
Length 1.5m | ||
Width 750mm | ||
Colour Black | ||
Height 850mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals Ecovadis | ||
Model Number ETAB-150PT1P | ||
- COO (Country of Origin):
- FR
The SAM workbench is a professional-grade solution designed for various workshop tasks, featuring a robust sheet metal TOP and a cabinet with an accessible drawer to enhance workspace functionality.
Measures 1.5 metres in length, providing ample workspace
Constructed with a Durable sheet metal TOP for prolonged use
Includes a cabinet with one drawer on ball bearing slides for smooth access
Designed with removable shelving and side perforations for versatile tool hanging
Offers significant interior storage and a secure key lock for equipment safety
Related links
- SAM ETAB-150M4 Steel Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150M6 Steel Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150M7 Steel Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150M9 Steel Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150M5 Steel Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150M1TP Metal Workbench 850 mm x 750mm x 1.5 m
- SAM ETAB-150PBF Steel Workbench 880 mm x 750mm x 1.5 m
- SAM ETAB-KIT150-3 Metal Workbench 1.8 m x 750mm x 1.5 m
