SAM ETAB-150M5 Steel Workbench, 800kg Max Load, 850 mm x 750mm x 1.5 m
- RS Stock No.:
- 899-052
- Mfr. Part No.:
- ETAB-150M5
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD2,568.14
(exc. GST)
SGD2,799.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,568.14 |
*price indicative
- RS Stock No.:
- 899-052
- Mfr. Part No.:
- ETAB-150M5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Drawer Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 800kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Colour | Black | |
| Height | 850mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | ETAB-150M5 | |
| Standards/Approvals | Ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Drawer Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 800kg | ||
Length 1.5m | ||
Width 750mm | ||
Colour Black | ||
Height 850mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number ETAB-150M5 | ||
Standards/Approvals Ecovadis | ||
- COO (Country of Origin):
- FR
The SAM workbench offers a professional-quality workshop solution, measuring 1500 mm in length with a Durable beech plywood worktop, designed for efficient tool storage.
Five spacious drawers with full ball-slider opening for practical organisation
Recessed handle for comfortable grip and easy access to equipment
Lateral pegboard for hanging tools within reach for added convenience
Central locking mechanism ensures secure storage of all drawers
Workbench dimensions: 1500 mm width, 880 mm height
Delivers unassembled for cost-effective transport
