SAM Z-426 Orange Latex Gloves, Size 10, Latex Coating
- RS Stock No.:
- 898-990
- Mfr. Part No.:
- Z-426-D10
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD217.36
(exc. GST)
SGD236.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD217.36 |
*price indicative
- RS Stock No.:
- 898-990
- Mfr. Part No.:
- Z-426-D10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Orange | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Resistance Features | Electrical Insulation | |
| Series | Z-426 | |
| Safety Standard | EN 388 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Orange | ||
Number of Gloves 2 | ||
Coating Latex | ||
Resistance Features Electrical Insulation | ||
Series Z-426 | ||
Safety Standard EN 388 | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM insulated glove is a protective garment designed for high-voltage applications, ensuring safety and comfort for the user in electrical environments.
30% thinner than traditional Class 0 gloves for enhanced dexterity
Offers protection up to 1000V AC / 1500V DC, suitable for vehicle voltages
Slippery interior allows for easy donning, increasing user convenience
