SAM Z-426 Orange Latex Gloves, Size 9, Latex Coating

N

Subtotal (1 unit)*

SGD217.36

(exc. GST)

SGD236.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD217.36

*price indicative

RS Stock No.:
898-989
Mfr. Part No.:
Z-426-D9
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Gloves

Size

9

Material

Latex

Colour

Orange

Coating

Latex

Series

Z-426

Safety Standard

EN 388

Number of Gloves

2

Resistance Features

Electrical Insulation

Standards/Approvals

ISO 9001

COO (Country of Origin):
FR
The SAM insulated gloves offer superior protection with a Class 0 rating, suitable for handling voltages up to 1000 V AC and 1500 V DC. Designed for comfort, they ensure both safety and ease of use.

30% thinner than traditional Class 0 gloves for enhanced dexterity

Chlorinated interior allows for easy donning

Exceptional grip on tools and small components, surpassing typical gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy