Honeywell Safety WorkEasy Grey Fibreglass, HPPE Cut Resistant Gloves, Size 7/S, Nitrile Micro-Foam Coating
- RS Stock No.:
- 793-859
- Mfr. Part No.:
- WE22-7313G-7/S
- Manufacturer:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pack of 100 pairs)*
SGD1,092.49
(exc. GST)
SGD1,190.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,092.49 | SGD10.925 |
*price indicative
- RS Stock No.:
- 793-859
- Mfr. Part No.:
- WE22-7313G-7/S
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Cut Resistant Gloves | |
| Size | 7/S | |
| Lining Material | HPPE | |
| Material | Fibreglass, HPPE | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 1 | |
| Series | WorkEasy | |
| Safety Standard | EN 388, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | REACH compliant | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Cut Resistant Gloves | ||
Size 7/S | ||
Lining Material HPPE | ||
Material Fibreglass, HPPE | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 1 | ||
Series WorkEasy | ||
Safety Standard EN 388, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals REACH compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety WorkEasy Grey Fibreglass Size 6/XS, Nitrile Micro-Foam Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 8/M, Nitrile Micro-Foam Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 9/L, Nitrile Micro-Foam Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 11/XXL, Nitrile Micro-Foam Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 10/XL, Nitrile Micro-Foam Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 7/S, Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 10/XL, Polyurethane Coating
- Honeywell Safety WorkEasy Grey Fibreglass Size 6/XS, Polyurethane Coating
