Honeywell Safety Silver Shield / 4H Silver Polyethylene Gloves, Size 9

This image is representative of the product range

Subtotal (1 pack of 10 units)*

SGD601.88

(exc. GST)

SGD656.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD601.88SGD60.188

*price indicative

RS Stock No.:
793-844
Mfr. Part No.:
SSG/9
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Size

9

Product Type

Gloves

Lining Material

Unlined

Material

Polyethylene

Colour

Silver

Series

Silver Shield / 4H

Resistance Features

Chemical Resistant

Number of Gloves

50

Safety Standard

EN 374, EN 374-3, EN 420

EN 374 Chemical

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy