Honeywell Safety Butyl B131R Black Butyl Rubber Gloves, Size 9, Butyl Coating

This image is representative of the product range

Subtotal (1 pair)*

SGD258.80

(exc. GST)

SGD282.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD258.80

*price indicative

RS Stock No.:
793-739
Mfr. Part No.:
B131R/9
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Gloves

Size

9

Material

Butyl Rubber

Colour

Black

EN 388 Abrasion

2

Coating

Butyl

Number of Gloves

2

Resistance Features

Chemical Resistant, Heat Resistant, Ozone, Tear Resistant

Series

Butyl B131R

Safety Standard

EN 374-3, EN 388, EN 420

Standards/Approvals

EC Certificate GB12/86303

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy