Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- RS Stock No.:
- 803-005
- Mfr. Part No.:
- 2298162214
- Manufacturer:
- Molex
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD3.11
(exc. GST)
SGD3.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 68 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | SGD3.11 | SGD0.622 |
| 5 - 9 | SGD2.86 | SGD0.572 |
| 10 + | SGD2.58 | SGD0.516 |
*price indicative
- RS Stock No.:
- 803-005
- Mfr. Part No.:
- 2298162214
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Connector Type A | Micro-Lock Plus | |
| Connector Type B | Micro-Lock Plus | |
| Series | 229816 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Connector Type A Micro-Lock Plus | ||
Connector Type B Micro-Lock Plus | ||
Series 229816 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Micro-Lock Plus 2.0 lead is a 300 mm female-to-female connection for flexible signal wiring. Its extended length allows for versatile routing in larger assemblies. Constructed with 26 AWG wire, it supports reliable low-current signal transfer. High-quality gold plating ensures stable electrical performance and corrosion resistance.
Copper alloy contacts
Black resin insulation for mechanical protection
Single circuit design
RoHS compliant
Related links
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 500 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 300 mm
