Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- RS Stock No.:
- 803-004
- Mfr. Part No.:
- 2298162212
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD2.90
(exc. GST)
SGD3.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | SGD2.90 | SGD0.58 |
| 5 - 9 | SGD2.66 | SGD0.532 |
| 10 + | SGD2.41 | SGD0.482 |
*price indicative
- RS Stock No.:
- 803-004
- Mfr. Part No.:
- 2298162212
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Lock Plus | |
| Product Type | Pre-Crimped Lead | |
| Series | 229816 | |
| Connector Type B | Micro-Lock Plus | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Lock Plus | ||
Product Type Pre-Crimped Lead | ||
Series 229816 | ||
Connector Type B Micro-Lock Plus | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Micro-Lock Plus 2.0 lead provides a secure female-to-female connection for signal wiring. Its 150 mm length accommodates Compact routing in electronic assemblies. Designed with 26 AWG wire, it supports low-current signal transmission while maintaining mechanical reliability. Gold-plated mating surfaces ensure consistent conductivity and resistance to corrosion.
Copper alloy contacts
Black resin insulation for mechanical protection
Single circuit design
RoHS compliant
Related links
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Pre-Crimped Lead, 500 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Free End Pre-Crimped Lead, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 0 Way Female Pigtail Pre-Crimped Lead, 300 mm
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
