Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- RS Stock No.:
- 802-969
- Mfr. Part No.:
- 2298261225
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD17.58
(exc. GST)
SGD19.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | SGD17.58 | SGD3.516 |
| 5 - 9 | SGD16.18 | SGD3.236 |
| 10 + | SGD14.60 | SGD2.92 |
*price indicative
- RS Stock No.:
- 802-969
- Mfr. Part No.:
- 2298261225
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Picolock | |
| Series | 229826 | |
| Connector Type B | Picolock | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Connector Type A Picolock | ||
Series 229826 | ||
Connector Type B Picolock | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead Pico-Lock 3.0 Female-to-Female Assembly is a 500 mm, 16 AWG wire assembly engineered for high-current power connections. Gold-plated Pico-Lock 3.0 female terminals ensure low-resistance. This assembly simplifies installation and ensures reliable wire-to-board connectivity. This assembly is designed for easy integration into automated or manual wiring processes, reducing assembly time and improving consistency.
Pre crimped for consistent assembly quality
Copper alloy contacts for high conductivity
Black resin insulation for durability and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 500 mm
- Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 500 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 500 mm
