Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- RS Stock No.:
- 802-962
- Mfr. Part No.:
- 2298241215
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD8.61
(exc. GST)
SGD9.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD8.61 | SGD1.722 | - |
| 5 - 9 | SGD7.92 | SGD1.584 | 8% |
| 10 + | SGD7.13 | SGD1.426 | 17% |
*price indicative
- RS Stock No.:
- 802-962
- Mfr. Part No.:
- 2298241215
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Picolock | |
| Series | 229824 | |
| Connector Type B | Picolock | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Connector Type A Picolock | ||
Series 229824 | ||
Connector Type B Picolock | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead Pico-Lock 3.0 Female-to-Female Assembly is a high-current wire-to-board connection solution. It uses 18 AWG wire and Pico-Lock 3.0 female terminals with gold plating to ensure low resistance and reliable conductivity over extended use. The 500 mm cable length provides flexible routing in larger assemblies while maintaining secure electrical performance.
Pre crimped for fast and consistent installation
Copper alloy contacts ensure stable power transfer
Black resin insulation for protection and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 500 mm
- Molex 5 Way Female Receptacle to 5 Way Female Receptacle Cable Assembly, 500 mm
- Molex 4 Way Female Receptacle to 4 Way Female Receptacle Cable Assembly, 500 mm
