Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- RS Stock No.:
- 802-960
- Mfr. Part No.:
- 2298241212
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD5.04
(exc. GST)
SGD5.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 34 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD5.04 | SGD1.008 | - |
| 5 - 9 | SGD4.65 | SGD0.93 | 7% |
| 10 + | SGD4.19 | SGD0.838 | 16% |
*price indicative
- RS Stock No.:
- 802-960
- Mfr. Part No.:
- 2298241212
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Picolock | |
| Connector Type B | Picolock | |
| Series | 229824 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Connector Type A Picolock | ||
Connector Type B Picolock | ||
Series 229824 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead Pico-Lock 3.0 Female-to-Female Assembly is engineered for robust power transmission in wire-to-board applications. The assembly uses Pico-Lock 3.0 female terminals with gold plating for reliable conductivity and corrosion resistance. With an 18 AWG wire and 150 mm length, it delivers high current capacity while maintaining Compact connectivity.
Pre crimped for fast and consistent installation
Copper alloy contacts ensure stable power transfer
Black resin insulation for protection and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 10 Way Female Picolock to 10 Way Female Picolock Cable Assembly, 150 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 150 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 150 mm
