Nobo White Board, 650 mm Height, 450 mm Width
- RS Stock No.:
- 655-479
- Mfr. Part No.:
- 1915656
- Manufacturer:
- Nobo
Subtotal (1 unit)*
SGD54.91
(exc. GST)
SGD59.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD54.91 |
*price indicative
- RS Stock No.:
- 655-479
- Mfr. Part No.:
- 1915656
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Magnetic | Yes | |
| Writing Surface Height | 650mm | |
| Writing Surface Width | 450mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Magnetic Yes | ||
Writing Surface Height 650mm | ||
Writing Surface Width 450mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo Stylish frameless magnetic whiteboard is the Ideal collaboration tool for any office space environment. Its modular design allows you to create and extend your writing space to suit your needs with no limits. The innovative magnetic mounting system means the lightweight whiteboards can be easily removed to use on a flat surface and replaced back onto the wall at anytime, offering ultimate flexibility. Steel Magnetic Whiteboard Size 600x450mm.
Modular frameless design allows you to create and extend your writing space with no limits
Magnetic mounts can be fixed to the wall with screws or adhesive pads on flat surfaces
Stylish curved corner frameless design
Magnetic portable whiteboard size 600x450mm
