Nobo White Board, 591 mm Height, 891 mm Width
- RS Stock No.:
- 652-609
- Mfr. Part No.:
- 1905210
- Manufacturer:
- Nobo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD99.60
(exc. GST)
SGD108.56
(inc. GST)
- RS Stock No.:
- 652-609
- Mfr. Part No.:
- 1905210
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Magnetic | Yes | |
| Product Type | White Board | |
| Writing Surface Height | 591mm | |
| Writing Surface Width | 891mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Magnetic Yes | ||
Product Type White Board | ||
Writing Surface Height 591mm | ||
Writing Surface Width 891mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo steel magnetic whiteboard is expertly designed to enhance communication and collaboration in any environment. With a spacious 900x600mm size, this versatile whiteboard boasts a steel magnetic surface that provides exceptional erasability, making it perfect for frequent use. The elegant anodised aluminium trim not only adds a touch of sophistication but also ensures durability. Designed for simple installation, the whiteboard is fixed with through corner wall mounting and includes a handy whiteboard pen tray, making it a practical addition to offices, classrooms, or any creative workspace. With a 15-year surface guarantee, you can Trust The Nobo whiteboard to deliver long-lasting performance.
Steel magnetic surface promotes easier clean-up and better usability
Generous dimensions of 900x600mm allow ample writing space for various uses
Anodised aluminium trim enhances durability and aesthetic appeal
Includes a whiteboard pen tray for convenient storage of writing instruments
Fixed through corner wall mounting simplifies installation for users
Offers a 15-year surface guarantee, ensuring investment protection
Lightweight design at 1570g makes handling and installation easy
Compatible with standard dry-erase markers for versatile use

