Kern EFC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 240-9971
- Mfr. Part No.:
- EFC 60K-3
- Manufacturer:
- Kern
Subtotal (1 unit)*
SGD793.98
(exc. GST)
SGD865.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD793.98 |
*price indicative
- RS Stock No.:
- 240-9971
- Mfr. Part No.:
- EFC 60K-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 60kg | |
| Scale Type | Platform | |
| Resolution | 25 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Multiplug | |
| Display Type | LCD | |
| Weigh Pan Height | 124mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 17kg | |
| Model Number | EFC 60K-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Resolution 25 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Multiplug | ||
Display Type LCD | ||
Weigh Pan Height 124mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 400mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 17kg | ||
Model Number EFC 60K-3 | ||
- COO (Country of Origin):
- CN
The Kern Platform scale Platform balance EFC 60K-3, Weighing range 60 kg, Readout 5 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.
Weighing plate stainless steel, painted steel base
Display device
Superior display size digit height 25 mm for easy reading in poor lighting conditions
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Related links
- Kern KGP 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern IFC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern SFE 60K-2LNM Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-2L Platform Weighing Scale, 60kg Weight Capacity
- Kern IOC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
