Kern SFB 50K5HIP Platform Weighing Scale, 50kg Weight Capacity
- RS Stock No.:
- 921-050
- Mfr. Part No.:
- SFB 50K5HIP
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,406.96
(exc. GST)
SGD1,533.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,406.96 |
*price indicative
- RS Stock No.:
- 921-050
- Mfr. Part No.:
- SFB 50K5HIP
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 50kg | |
| Scale Type | Platform | |
| Resolution | 10.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Display Type | LCD | |
| Plug Type | CH | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 107mm | |
| Weigh Pan Width | 240mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 8kg | |
| Model Number | SFB 50K5HIP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 50kg | ||
Scale Type Platform | ||
Resolution 10.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Display Type LCD | ||
Plug Type CH | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 107mm | ||
Weigh Pan Width 240mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 8kg | ||
Model Number SFB 50K5HIP | ||
- COO (Country of Origin):
- CN
The Kern stainless steel platform scale designed for precision weighing tasks in various industrial settings, ensuring reliability with IP65/IP67 protection and an elevated display for enhanced readability.
Stainless steel construction provides durability and corrosion resistance
High maximum weighing capacity of 50 kg with a readability of 0.005 kg
IP65/IP67 rating ensures protection against dust and water for versatile use
Includes an adjustable level indicator and toes for stability on uneven surfaces
Offers a sum memory function for efficient data management
Related links
- Kern SFB 50K5LHIP Platform Weighing Scale, 50kg Weight Capacity
- Kern SFB 50K-3XL Platform Weighing Scale, 50kg Weight Capacity
- Kern HCB 50 K100 Hanging Weighing Scale, 50kg Weight Capacity
- Kern EVB-N Bench Weighing Scale, 50kg Weight Capacity
- Kern CH 50K50 Hanging Weighing Scale, 50kg Weight Capacity
- Kern HCN 50K100IP Hanging Weighing Scale, 50kg Weight Capacity
- Kern CFS 50K-3 Counting Weighing Scale, 50kg Weight Capacity
- Kern CFS 50K-3+C Counting Weighing Scale, 50kg Weight Capacity
