Kern SFB 50K-3XL Platform Weighing Scale, 50kg Weight Capacity

N

Subtotal (1 unit)*

SGD1,603.28

(exc. GST)

SGD1,747.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,603.28

*price indicative

RS Stock No.:
921-049
Mfr. Part No.:
SFB 50K-3XL
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

50kg

Product Type

Weighing Scale

Scale Type

Platform

Resolution

10.000

Parts Counting

Yes

Interface Type

Analogue

Display Type

LCD

Plug Type

Euro

Weigh Pan Width

400mm

Minimum Operating Temperature

-10°C

Weigh Pan Length

500mm

Weigh Pan Height

120mm

Weighing Modes

g

Maximum Operating Temperature

40°C

Net Weight

13kg

Standards/Approvals

CE

Model Number

SFB 50K-3XL

COO (Country of Origin):
CN
The Kern platform scale offers robust performance with an IP65/IP67 rating, designed for industrial use. Its sizeable stainless steel construction ensures durability while providing precise weight measurements up to 50 kg.

Stainless steel platform ensures high durability and protection

Load cell with silicone coating enhances resilience and accuracy

LCD display with backlight for clear visibility in various lighting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy