Kern CDS 30K0.1L Counting Weighing Scale, 30kg Weight Capacity

N

Subtotal (1 unit)*

SGD1,619.64

(exc. GST)

SGD1,765.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,619.64

*price indicative

RS Stock No.:
921-035
Mfr. Part No.:
CDS 30K0.1L
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

30kg

Scale Type

Counting

Resolution

300.000

Parts Counting

Yes

Interface Type

Bluetooth

Display Type

LCD

Plug Type

CH

Weigh Pan Width

225mm

Weigh Pan Height

60mm

Minimum Operating Temperature

-10°C

Weighing Modes

kg

Weigh Pan Length

115mm

Maximum Operating Temperature

40°C

Net Weight

12kg

Standards/Approvals

CE

Model Number

CDS 30K0.1L

COO (Country of Origin):
DE
The Kern industrial counting scale offers exceptional performance for heavy loads, featuring a counting resolution of 300,000 points. It is ideally designed for diverse Industry 4.0 applications, ensuring easy usability.

Weighing capacity of 30 kg with a readability of 0.0001 kg

Stabilization time of just 3 seconds for quick measurements

Level indicator and adjustable levelling feet to ensure accuracy

Manual tare function enables easy subtraction of container weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy