Kern CCA 30K-4M Counting Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 920-159
- Mfr. Part No.:
- CCA 30K-4M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,799.60
(exc. GST)
SGD1,961.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,799.60 |
*price indicative
- RS Stock No.:
- 920-159
- Mfr. Part No.:
- CCA 30K-4M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 30kg | |
| Scale Type | Counting | |
| Resolution | 300.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Height | 114mm | |
| Minimum Operating Temperature | 0°C | |
| Weighing Modes | kg | |
| Weigh Pan Width | 400mm | |
| Weigh Pan Length | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 14kg | |
| Standards/Approvals | CE | |
| Model Number | CCA 30K-4M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 30kg | ||
Scale Type Counting | ||
Resolution 300.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Height 114mm | ||
Minimum Operating Temperature 0°C | ||
Weighing Modes kg | ||
Weigh Pan Width 400mm | ||
Weigh Pan Length 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 14kg | ||
Standards/Approvals CE | ||
Model Number CCA 30K-4M | ||
- COO (Country of Origin):
- CN
The Kern high-resolution counting system effectively counts tiny parts in substantial quantities, with a maximum display capacity of 999,999 parts, ensuring optional verification for precise tracking.
Display backlight provides enhanced visibility
Adjustable levelling feet maintain stability on uneven surfaces
Equipped with a strain gauge weighing system for accurate measurements
Manual tare function allows for easy zeroing of weight
Related links
- Kern CCA 30K-5M Counting Weighing Scale, 30kg Weight Capacity
- Kern CCA 60K-4M Counting Weighing Scale, 60kg Weight Capacity
- Kern CCA 6K-4M Counting Weighing Scale, 6kg Weight Capacity
- Kern CCA 100K-4M Counting Weighing Scale, 150kg Weight Capacity
- Kern CPE 30K-3 Counting Weighing Scale, 30kg Weight Capacity
- Kern CPB 30K5DM Counting Weighing Scale, 30kg Weight Capacity
- Kern CDS 30K0.1 Counting Weighing Scale, 30kg Weight Capacity
- Kern CDS 30K0.1L Counting Weighing Scale, 30kg Weight Capacity
