Kern PLS 8000-2A Precision Balance Weighing Scale, 8.2kg Weight Capacity
- RS Stock No.:
- 920-183
- Mfr. Part No.:
- PLS 8000-2A
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD2,208.60
(exc. GST)
SGD2,407.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,208.60 |
*price indicative
- RS Stock No.:
- 920-183
- Mfr. Part No.:
- PLS 8000-2A
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 8.2kg | |
| Scale Type | Precision Balance | |
| Resolution | 820.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weighing Modes | g | |
| Weigh Pan Diameter | 160mm | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 4.8kg | |
| Standards/Approvals | CE | |
| Model Number | PLS 8000-2A | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 8.2kg | ||
Scale Type Precision Balance | ||
Resolution 820.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type AUS | ||
Display Type LCD | ||
Weighing Modes g | ||
Weigh Pan Diameter 160mm | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 35°C | ||
Net Weight 4.8kg | ||
Standards/Approvals CE | ||
Model Number PLS 8000-2A | ||
- COO (Country of Origin):
- CN
The Kern precision scale offers exceptional quality and functionality, featuring a comfortable graphic display and a broad weighing range for accurate measurements.
Maximum weighing capacity of 8200 g with readability of 0.01 g
LCD graphic display with backlight and dimensions of 132x38 mm
Adjustable levelling feet and a stabilisation time of 4 seconds
Stainless steel weighing plate and housing MADE from Durable plastic
PreTare function for quick zeroing and recipe weighing capabilities
Related links
- Kern PWS 8000-1 Precision Balance Weighing Scale, 8.2kg Weight Capacity
- Kern PLJ 6200-2A Precision Balance Weighing Scale, 6.2kg Weight Capacity
- Kern PLS 20000-1F Precision Balance Weighing Scale, 20kg Weight Capacity
- Kern 572-35 Precision Balance Weighing Scale, 2.4kg Weight Capacity
- Kern PWS 3000-1 Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PNJ 3000-2M Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PDT 4000-2 Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern 572-30 Precision Balance Weighing Scale, 240g Weight Capacity
