Kern PLS 20000-1F Precision Balance Weighing Scale, 20kg Weight Capacity
- RS Stock No.:
- 920-182
- Mfr. Part No.:
- PLS 20000-1F
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,161.56
(exc. GST)
SGD1,266.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,161.56 |
*price indicative
- RS Stock No.:
- 920-182
- Mfr. Part No.:
- PLS 20000-1F
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 20kg | |
| Scale Type | Precision Balance | |
| Resolution | 200.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weigh Pan Height | 15mm | |
| Weigh Pan Width | 200mm | |
| Minimum Operating Temperature | 15°C | |
| Weighing Modes | g | |
| Weigh Pan Length | 175mm | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Net Weight | 3.2kg | |
| Model Number | PLS 20000-1F | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 20kg | ||
Scale Type Precision Balance | ||
Resolution 200.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type AUS | ||
Display Type LCD | ||
Weigh Pan Height 15mm | ||
Weigh Pan Width 200mm | ||
Minimum Operating Temperature 15°C | ||
Weighing Modes g | ||
Weigh Pan Length 175mm | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Net Weight 3.2kg | ||
Model Number PLS 20000-1F | ||
- COO (Country of Origin):
- CN
The Kern precision scale offers high-quality measurements with a comfortable graphic display and an extensive weighing capacity, making it an Ideal choice for laboratory environments.
Maximum weighing capacity of 20000 g
Clear LCD graphic display with adjustable backlight
Includes stabilisation time of just 3 seconds
Weighing resolution down to 0.1 g for precise measurements
Versatile functions like PreTare and percentage weighing
Adjustable levelling feet ensure accurate setup
Related links
- Kern 572-55 Precision Balance Weighing Scale, 20kg Weight Capacity
- Kern PLS 8000-2A Precision Balance Weighing Scale, 8.2kg Weight Capacity
- Kern SFB 20K2HIP Platform Weighing Scale, 20kg Weight Capacity
- Kern HCB 20K10 Hanging Weighing Scale, 20kg Weight Capacity
- Kern DS 20K0.1 Platform Weighing Scale, 20kg Weight Capacity
- Kern DS 20K0.1+C Platform Weighing Scale, 20kg Weight Capacity
- Kern PWS 3000-1 Precision Balance Weighing Scale, 3.2kg Weight Capacity
- Kern PNJ 3000-2M Precision Balance Weighing Scale, 3.2kg Weight Capacity
