Kern CCA 100K-5M Counting Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 920-157
- Mfr. Part No.:
- CCA 100K-5M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,077.72
(exc. GST)
SGD2,264.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,077.72 |
*price indicative
- RS Stock No.:
- 920-157
- Mfr. Part No.:
- CCA 100K-5M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 7.500.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weigh Pan Width | 500mm | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Height | 140mm | |
| Weigh Pan Length | 400mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 16kg | |
| Standards/Approvals | CE | |
| Model Number | CCA 100K-5M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 7.500.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type AUS | ||
Display Type LCD | ||
Weigh Pan Width 500mm | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Height 140mm | ||
Weigh Pan Length 400mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 16kg | ||
Standards/Approvals CE | ||
Model Number CCA 100K-5M | ||
- COO (Country of Origin):
- CN
The Kern high-resolution counting system efficiently manages the counting of small parts in vast quantities, offering a maximum display capacity of 999,999 parts with optional verification.
Display backlight enhances visibility in various lighting conditions
Constructed with a Durable plastic housing and metal weighing plate
Strain gauge weighing system enables precise measurements
User-friendly Interface with 28 operational keys for ease of use
Related links
- Kern CCA 100K-4M Counting Weighing Scale, 150kg Weight Capacity
- Kern CCA 60K-5M Counting Weighing Scale, 60kg Weight Capacity
- Kern CCA 6K-5M Counting Weighing Scale, 6kg Weight Capacity
- Kern CCA 30K-5M Counting Weighing Scale, 30kg Weight Capacity
- Kern CCA 10K-5M Counting Weighing Scale, 15kg Weight Capacity
- Kern CCS 150K0.01L Counting Weighing Scale, 150kg Weight Capacity
- Kern CCS 150K0.01 Counting Weighing Scale, 150kg Weight Capacity
- Kern CCA 30K-4M Counting Weighing Scale, 30kg Weight Capacity
