Kern BFC 4T-4D Floor Platform Scale Weighing Scale, 4t Weight Capacity
- RS Stock No.:
- 899-126
- Mfr. Part No.:
- BFC 4T-4D
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD3,190.20
(exc. GST)
SGD3,477.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,190.20 |
*price indicative
- RS Stock No.:
- 899-126
- Mfr. Part No.:
- BFC 4T-4D
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 4t | |
| Scale Type | Floor Platform Scale | |
| Resolution | 20.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | ffa, g, kg, lb, pcs, Percentage Weighing | |
| Weigh Pan Height | 85mm | |
| Weigh Pan Length | 1.5m | |
| Weigh Pan Width | 1.25m | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 150kg | |
| Standards/Approvals | REACH | |
| Model Number | BFC 4T-4D | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 4t | ||
Scale Type Floor Platform Scale | ||
Resolution 20.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes ffa, g, kg, lb, pcs, Percentage Weighing | ||
Weigh Pan Height 85mm | ||
Weigh Pan Length 1.5m | ||
Weigh Pan Width 1.25m | ||
Maximum Operating Temperature 40°C | ||
Net Weight 150kg | ||
Standards/Approvals REACH | ||
Model Number BFC 4T-4D | ||
- COO (Country of Origin):
- CN
The Kern high-resolution floor scale designed for precise weighing in industrial environments. Its robust structure features an IP67-rated weighing plate, ensuring durability and reliability.
Capable of handling weighing capacities of up to 4000 kg
Integrated LCD display with a backlight for enhanced visibility
Multiple weighing ranges available for versatile applications
Stabilisation time of just 3 seconds for quick measurements
Related links
- Kern BFC 4T-4DL Floor Platform Scale Weighing Scale, 2t Weight Capacity
- Kern BFC 8T-4D Floor Platform Scale Weighing Scale, 8t Weight Capacity
- Kern BFC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 2T-5D Floor Platform Scale Weighing Scale, 2t Weight Capacity
- Kern BFC 1T-5D Floor Platform Scale Weighing Scale, 500kg Weight Capacity
- Kern BFC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
