Kern BFC 1T-5D Floor Platform Scale Weighing Scale, 500kg Weight Capacity
- RS Stock No.:
- 890-556
- Mfr. Part No.:
- BFC 1T-5D
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD3,190.20
(exc. GST)
SGD3,477.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,190.20 |
*price indicative
- RS Stock No.:
- 890-556
- Mfr. Part No.:
- BFC 1T-5D
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 500kg | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 25.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Weigh Pan Width | 1.25m | |
| Weigh Pan Length | 1.5m | |
| Weigh Pan Height | 85mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | ffa, g, kg, lb, pcs, Percentage Weighing | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 150kg | |
| Model Number | BFC 1T-5D | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 500kg | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 25.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Weigh Pan Width 1.25m | ||
Weigh Pan Length 1.5m | ||
Weigh Pan Height 85mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes ffa, g, kg, lb, pcs, Percentage Weighing | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 150kg | ||
Model Number BFC 1T-5D | ||
- COO (Country of Origin):
- CN
The Kern high-resolution floor scale features a robust weighing system designed for precision measurement in demanding environments. Its IP67 rating ensures durability against moisture and dust, making it Ideal for industrial applications.
LCD display with backlight for enhanced visibility in various lighting conditions
Weighing capacity options of 500 kg and 1000 kg accommodate diverse measurement needs
Reproducibility of 0.02 kg and 0.05 kg ensures consistent weight measurements
Four load cells contribute to accurate strain gauge weighing performance
Related links
- Kern BFC 1T-5DS Floor Platform Scale Weighing Scale, 500kg Weight Capacity
- Kern BFC 2T-5D Floor Platform Scale Weighing Scale, 2t Weight Capacity
- Kern BFC 4T-4D Floor Platform Scale Weighing Scale, 4t Weight Capacity
- Kern BFC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 8T-4D Floor Platform Scale Weighing Scale, 8t Weight Capacity
- Kern BFC 3T-3M Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 3T-3LM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BFC 4T-4DL Floor Platform Scale Weighing Scale, 2t Weight Capacity
