Kern KFP 30V20M Platform Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 863-566
- Mfr. Part No.:
- KFP 30V20M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD515.34
(exc. GST)
SGD561.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD515.34 |
*price indicative
- RS Stock No.:
- 863-566
- Mfr. Part No.:
- KFP 30V20M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Weigh Pan Width | 400mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 117mm | |
| Weigh Pan Length | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 7kg | |
| Standards/Approvals | CE | |
| Model Number | KFP 30V20M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Weigh Pan Width 400mm | ||
Weighing Modes g | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 117mm | ||
Weigh Pan Length 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 7kg | ||
Standards/Approvals CE | ||
Model Number KFP 30V20M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern platform scale offers precision weighing with robust construction, featuring a stainless steel weighing plate and a silicone-coated aluminium load cell, designed to handle dust and water splashes efficiently.
IP65 rated protection against dust and water splashes
Readability of 1 g ensures high accuracy
Weighing capacities of 15 kg and 30 kg cater to various needs
Dimensions of the weighing surface measure 400x300 mm
Adjustable levelling feet enhance stability during use
Transport safety lock is set to a bolt torque of 0.1 Nm
Related links
- Kern KFP 30V40LM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V40M Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20SM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V20LM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V30SM Platform Weighing Scale, 30kg Weight Capacity
- Kern KFP 30V30M Platform Weighing Scale, 30kg Weight Capacity
- Kern EFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
- Kern IFC 30K-3 Platform Weighing Scale, 30kg Weight Capacity
