Kern KFP 30V20LM Platform Weighing Scale, 30kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD646.22

(exc. GST)

SGD704.38

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD646.22

*price indicative

RS Stock No.:
863-565
Mfr. Part No.:
KFP 30V20LM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

30kg

Scale Type

Platform

Weigh Pan Width

500mm

Weigh Pan Length

400mm

Weighing Modes

g

Minimum Operating Temperature

-10°C

Weigh Pan Height

127mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

11kg

Model Number

KFP 30V20LM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern platform scale provides precise weighing functionality, designed with a stainless steel weighing plate and a robust powder-coated steel base, ensuring durability in various environments.

IP65-rated load cell provides protection against dust and water splashes

Weighing capacity of up to 30 kg accommodates a range of items

Readability of 1 g ensures accurate measurements for precision tasks

Dimensions of 500x400 mm offer a spacious weighing surface

Single-cell construction enhances reliability and performance

Adjustable levelling feet facilitate stable placement on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy