Kern FPE 30K-2M Bench Weighing Scale, 30kg Weight Capacity

N

Subtotal (1 unit)*

SGD294.48

(exc. GST)

SGD320.98

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD294.48

*price indicative

RS Stock No.:
863-548
Mfr. Part No.:
FPE 30K-2M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

30kg

Scale Type

Bench

Resolution

3.000

Parts Counting

Yes

Plug Type

Euro

Display Type

LCD

Minimum Operating Temperature

-10°C

Weighing Modes

kg

Weigh Pan Width

230mm

Weigh Pan Height

20mm

Weigh Pan Length

233mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

1.8kg

Model Number

FPE 30K-2M

COO (Country of Origin):
CN
The Kern scale is an entry-level bench scale designed for precise weighing, featuring a robust stainless steel weighing plate and an optional check weighing function.

Offers a maximum weighing capacity of 30 kg with a readability of 0.01 kg

Integrated with an LCD display, providing clear visibility with backlight options

Equipped with adjustable levelling feet for stability during use

Includes a manual tare function to facilitate accurate weight measurements

Constructed with Durable stainless steel for longevity in industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy