Kern FPB 30K-3 Bench Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 863-540
- Mfr. Part No.:
- FPB 30K-3
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD327.20
(exc. GST)
SGD356.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD327.20 |
*price indicative
- RS Stock No.:
- 863-540
- Mfr. Part No.:
- FPB 30K-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Bench | |
| Resolution | 15.000 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Width | 230mm | |
| Weigh Pan Length | 190mm | |
| Weigh Pan Height | 20mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 2.2kg | |
| Standards/Approvals | CE | |
| Model Number | FPB 30K-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Bench | ||
Resolution 15.000 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Width 230mm | ||
Weigh Pan Length 190mm | ||
Weigh Pan Height 20mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 2.2kg | ||
Standards/Approvals CE | ||
Model Number FPB 30K-3 | ||
- COO (Country of Origin):
- CN
The Kern industrial scale is a robust bench scale that provides reliable check weighing functionality with IP68/IP69K protection, ensuring durability and performance in demanding environments.
Weighing capacity of 30 kg for versatility in various applications
Display features LCD with backlight for enhanced visibility in low light
Resolution of 15,000 ensures precise measurements
Tare function and counting capabilities Streamline operations
Adjustment options available for improved weighing accuracy
Robust stainless steel housing ensures long-lasting performance
Related links
- Kern FPB 30K-2M Bench Weighing Scale, 30kg Weight Capacity
- Kern FPE 30K-3 Bench Weighing Scale, 30kg Weight Capacity
- Kern FCF Bench Weighing Scale, 30kg Weight Capacity
- Kern FCB 30K-4 Bench Weighing Scale, 30kg Weight Capacity
- Kern FCD 30K-2 Bench Weighing Scale, 30kg Weight Capacity
- Kern FCB 30K-3DM Bench Weighing Scale, 30kg Weight Capacity
- Kern FPE 30K-2M Bench Weighing Scale, 30kg Weight Capacity
- Kern FPB 15K-3 Bench Weighing Scale, 15kg Weight Capacity
