Kern EMB 200-3V Platform Weighing Scale, 200g Weight Capacity
- RS Stock No.:
- 863-237
- Mfr. Part No.:
- EMB 200-3V
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD441.72
(exc. GST)
SGD481.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD441.72 |
*price indicative
- RS Stock No.:
- 863-237
- Mfr. Part No.:
- EMB 200-3V
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 200g | |
| Scale Type | Platform | |
| Resolution | 200.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weighing Modes | ct | |
| Weigh Pan Length | 250mm | |
| Weigh Pan Diameter | 82mm | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Height | 39mm | |
| Weigh Pan Width | 175mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 850g | |
| Standards/Approvals | CE | |
| Model Number | EMB 200-3V | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 200g | ||
Scale Type Platform | ||
Resolution 200.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weighing Modes ct | ||
Weigh Pan Length 250mm | ||
Weigh Pan Diameter 82mm | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Height 39mm | ||
Weigh Pan Width 175mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 850g | ||
Standards/Approvals CE | ||
Model Number EMB 200-3V | ||
- COO (Country of Origin):
- CN
The Kern laboratory balance is a precision weighing instrument designed for integrated density determination, providing reliable measurements for educational environments and various scientific applications.
Weighing capacity of 200 g with a readability of 0.001 g for precise measurements
Integrated density determination function enhances measurement versatility
User-friendly Interface with 9 keys facilitates easy operation
Related links
- Kern EMB 200-2 Electronic Weighing Weighing Scale, 200g Weight Capacity
- Kern PFB 200-3 Precision Balance Weighing Scale, 200g Weight Capacity
- Kern 440-33N Electronic Weighing Weighing Scale, 200g Weight Capacity
- Kern PES 15000-1M Precision Balance Weighing Scale, 200g Weight Capacity
- Kern EMB 100-3+C Platform Weighing Scale, 100g Weight Capacity
- Kern EMB 2000-2V Platform Weighing Scale, 2kg Weight Capacity
- Kern EMB 500-1BE Platform Weighing Scale, 500g Weight Capacity
- Kern EMB 1200-1 Electronic Weighing Weighing Scale, 1.2kg Weight Capacity
