Kern EMB 2000-2V Platform Weighing Scale, 2kg Weight Capacity
- RS Stock No.:
- 863-236
- Mfr. Part No.:
- EMB 2000-2V
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD433.54
(exc. GST)
SGD472.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD433.54 |
*price indicative
- RS Stock No.:
- 863-236
- Mfr. Part No.:
- EMB 2000-2V
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 2kg | |
| Scale Type | Platform | |
| Resolution | 200.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Diameter | 150mm | |
| Weighing Modes | ct | |
| Weigh Pan Height | 55mm | |
| Weigh Pan Length | 250mm | |
| Weigh Pan Width | 175mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 900g | |
| Standards/Approvals | CE | |
| Model Number | EMB 2000-2V | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 2kg | ||
Scale Type Platform | ||
Resolution 200.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Diameter 150mm | ||
Weighing Modes ct | ||
Weigh Pan Height 55mm | ||
Weigh Pan Length 250mm | ||
Weigh Pan Width 175mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 900g | ||
Standards/Approvals CE | ||
Model Number EMB 2000-2V | ||
- COO (Country of Origin):
- CN
The Kern school balance is equipped with an integrated density determination function, providing precise measurements tailored for educational settings. Its robust construction ensures durability while maintaining accuracy in weight evaluation.
Weighing capacity of up to 2000 g facilitates varied educational experiments
Strain gauge weighing system ensures high reliability and accuracy
Includes a tare function for straightforward net weight determination
Related links
- Kern PFB 2000-2 Precision Balance Weighing Scale, 2kg Weight Capacity
- Kern 440-47N Electronic Weighing Weighing Scale, 2kg Weight Capacity
- Dymo M2 Digital Weighing Scale, 2kg Weight Capacity
- Kern EMB 100-3+C Platform Weighing Scale, 100g Weight Capacity
- Kern EMB 500-1BE Platform Weighing Scale, 500g Weight Capacity
- Kern EMB 200-3V Platform Weighing Scale, 200g Weight Capacity
- Kern EMB 200-2 Electronic Weighing Weighing Scale, 200g Weight Capacity
- Kern EMB 1200-1 Electronic Weighing Weighing Scale, 1.2kg Weight Capacity
