Kern FCF-A01S05 Cover, For Use With: Weighing Scale
- RS Stock No.:
- 920-697
- Mfr. Part No.:
- FCF-A01S05
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD19.27
(exc. GST)
SGD21.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD19.27 |
*price indicative
- RS Stock No.:
- 920-697
- Mfr. Part No.:
- FCF-A01S05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cover | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cover | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Protective Working Cover offers optimal safeguarding for your equipment, ensuring reliable protection against environmental factors during storage and transit.
Suitable for storage temperatures ranging from -20 °C to 60 °C
Packed compactly with dimensions of 200x170x80 mm
Lightweight design with a net weight of approximately 0.40 kg
Includes a delivery time of just 1 day for quick accessibility
Environmentally compliant with no prohibited substances classified under REACH
Related links
- Kern FCF-A01 Cover, For Use With: Weighing Scale
- Kern PLJ-A01S05 Cover, For Use With: Weighing Scale
- Kern CXB-A01S05 Cover, For Use With: Weighing Scale
- Kern EOC-A01S05 Cover, For Use With: Weighing Scale
- Kern PNJ-A01S05 Cover, For Use With: Weighing Scale
- Kern PBS-A01S05 Cover, For Use With: Weighing Scale
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
- Kern EWJ-A04 Cover, For Use With: Weighing Scale
