Kern 347-030-400 Box, For Use With: 357-02

N

Subtotal (1 unit)*

SGD5.25

(exc. GST)

SGD5.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5.25

*price indicative

RS Stock No.:
920-520
Mfr. Part No.:
347-030-400
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Box

Product Type

Weighing Scale Accessory

For Use With

357-02

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern plastic box designed for storing individual weights, accommodating cylindrical and Compact shapes ranging from 1 g to 5 g while maintaining secure organisation.

Constructed from Durable plastic for long-lasting use

Dimensions measure diameter 24x51 mm, Ideal for Compact storage

Suitable for nominal weights from 1 g up to 5 g

Complies with OIML classes F1 to M3 for precise applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy