Kern 346-090-600 Box, For Use With: 346-09

N

Subtotal (1 unit)*

SGD455.41

(exc. GST)

SGD496.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD455.41

*price indicative

RS Stock No.:
920-508
Mfr. Part No.:
346-090-600
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Box

For Use With

346-09

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern aluminium protective box designed for securely storing individual weights, specifically accommodating 50 kg blocks. Its robust construction ensures safety and durability for sensitive weight management applications.

Constructed from lightweight yet sturdy aluminium

Dimensions of 340x215x235 mm, ensuring Compact storage

Provides a safe storage solution for weights suitable for OIML classes F1 - M3

Allows for net and gross weights of approximately 2.6 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy