Kern 317-090-600 Box, For Use With: 317-09
- RS Stock No.:
- 863-120
- Mfr. Part No.:
- 317-090-600
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD31.53
(exc. GST)
SGD34.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD31.53 |
*price indicative
- RS Stock No.:
- 863-120
- Mfr. Part No.:
- 317-090-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 317-09 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 317-09 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed for individual weights, specifically catering to cylindrical and Compact shapes of 500 g. Its Durable construction ensures optimal protection for precise weighing equipment.
Manufactured from lightweight aluminium for durability
Dimensions measure 70x77x93 mm, perfectly suited for storage
Accommodates weights suitable for OIML classes E1 - M3
Packing ensures safe shipping with a net and gross weight of 0.20 kg
Related links
- Kern 317-090-400 Box, For Use With: 317-09
- Kern 317-040-600 Box, For Use With: 317-04
- Kern 317-050-600 Box, For Use With: 317-05
- Kern 317-030-600 Box, For Use With: 317-03
- Kern 317-060-600 Box, For Use With: 317-06
- Kern 317-020-600 Box, For Use With: 317-02
- Kern 317-080-600 Box, For Use With: 317-08
- Kern 317-090-700 Box, For Use With: Individual Weights of 500g
