Kern 317-090-700 Box, For Use With: Individual Weights of 500g
- RS Stock No.:
- 863-121
- Mfr. Part No.:
- 317-090-700
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD243.47
(exc. GST)
SGD265.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD243.47 |
*price indicative
- RS Stock No.:
- 863-121
- Mfr. Part No.:
- 317-090-700
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Individual Weights of 500g | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With Individual Weights of 500g | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern POM-Box is a precision case designed for individual weights, offering a Compact solution for storage and transport. It is Ideal for maintaining the integrity of weights, ensuring their suitability for various applications.
Constructed from Durable POM (polyoxymethylene) material for longevity
Designed to accommodate weights of 500 g, ensuring precise measurements
Compact dimensions of 58x58x78 mm, optimising storage space
Compatible with OIML classes E1 - M1 for reliability
Related links
- Kern 317-080-700 Box, For Use With: Individual Weights of 200g
- Kern 317-020-700 Box, For Use With: Individual Weights of 2 g
- Kern 317-030-700 Box, For Use With: Individual Weights
- Kern 317-050-700 Box, For Use With: Individual Weights
- Kern 317-040-700 Box, For Use With: Individual Weights
- Kern 317-060-700 Box, For Use With: Individual Weights
- Kern 317-070-700 Box, For Use With: Individual Weights Suitable for 100g
- Kern 317-120-600 Box, For Use With: Individual Weights of 2kg
