Kern 317-020-700 Box, For Use With: Individual Weights of 2 g

N

This image is representative of the product range

Subtotal (1 unit)*

SGD159.40

(exc. GST)

SGD173.75

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD159.40

*price indicative

RS Stock No.:
863-444
Mfr. Part No.:
317-020-700
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Box

Product Type

Weighing Scale Accessory

For Use With

Individual Weights of 2 g

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern POM-Box designed for individual weights, specifically tailored for cylindrical and Compact forms while accommodating a nominal weight of 2 g.

Case suitable for OIML classes E1 - M1

Constructed from Durable polyoxymethylene (POM)

Compact dimensions of 48x48x50 mm provide efficient storage

Net weight is approximately 0.20 kg, ensuring ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy