Kern YDB-04 Measuring Instrument, For Use With: Weighing Scale
- RS Stock No.:
- 920-283
- Mfr. Part No.:
- YDB-04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD47.30
(exc. GST)
SGD51.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD47.30 |
*price indicative
- RS Stock No.:
- 920-283
- Mfr. Part No.:
- YDB-04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Measuring Instrument | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Measuring Instrument | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern density determination kit is essential for accurate measurement of liquids and solids, designed to meet high precision standards.
Set for density determination of both liquids and solids
Constructed from Durable stainless steel for longevity
Compact dimensions of 68x3x139 mm enhance ease of storage
Environmentally friendly with a wide storage temperature range of -10 °C to 40 °C
Quick delivery time of just 1 day ensures prompt availability
Related links
- Kern YDB-03 Measuring Instrument, For Use With: Weighing Scale
- Kern YDB-01 Measuring Instrument, For Use With: Weighing Scale
- Kern AC 45 Measuring Instrument, For Use With FH 500 EXT
- Kern AC 46 Measuring Instrument, For Use With TVO 500N500S
- Kern AC 47 Measuring Instrument, For Use With TVL 500FHS71
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
- Kern PBS-A04 Accessories, For Use With: Weighing Scale
- Kern PCB-A05S05 Cover, For Use With: Weighing Scale
