Kern AC 47 Measuring Instrument, For Use With TVL 500FHS71
- RS Stock No.:
- 863-498
- Mfr. Part No.:
- AC 47
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD170.75
(exc. GST)
SGD186.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD170.75 |
*price indicative
- RS Stock No.:
- 863-498
- Mfr. Part No.:
- AC 47
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Measuring Instrument | |
| Product Type | Sensor | |
| For Use With | TVL 500FHS71 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Measuring Instrument | ||
Product Type Sensor | ||
For Use With TVL 500FHS71 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Round sensor excels in providing precise force measurements for specific muscle groups, particularly tailored for applications such as shoulder assessments, ensuring accuracy up to 1 kN.
Designed for accurate force measurement up to 1 kN
Compact housing dimensions of 80x80x25 mm facilitate easy integration
Constructed from Durable aluminium for enhanced longevity
Features an inner M6 threaded hole for simple mounting
Related links
- Kern AFM 20 Adapter Screw, For Use With TVL 500FHS71
- Kern AC 46 Measuring Instrument, For Use With TVO 500N500S
- Kern AC 45 Measuring Instrument, For Use With FH 500 EXT
- Kern TVL-E Stand, For Use With Force Measuring Device
- Kern ac 491 J-Hook Turnbuckle, For Use With Force Gauges Up To 500 N
- Kern AC 43 Adapter Screw, For Use With FS
- Kern AC 02 Adapter Screw, For Use With Fracture Tests
- Kern AC 430 Adapter Screw, For Use With FK
