Kern 347-120-400 Box, For Use With: 367-12

N

Subtotal (1 unit)*

SGD13.14

(exc. GST)

SGD14.32

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD13.14

*price indicative

RS Stock No.:
863-183
Mfr. Part No.:
347-120-400
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Box

Product Type

Weighing Scale Accessory

For Use With

367-12

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern plastic box designed for the secure storage of individual weights, offering a Compact and reliable solution for organisation and protection.

Constructed from Durable plastic for longevity

Dimensions of 72x115 mm, optimising space efficiency

Designed for nominal weights of 2 kg, ensuring compatibility

Accommodates OIML classes F1 - M3 for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy