Kern EOB-A02B Stand, For Use With: Weighing Scale
- RS Stock No.:
- 860-613
- Mfr. Part No.:
- EOB-A02B
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD196.17
(exc. GST)
SGD213.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD196.17 |
*price indicative
- RS Stock No.:
- 860-613
- Mfr. Part No.:
- EOB-A02B
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Stand | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Stand | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand provides reliable elevation for display devices, ensuring optimal visibility and ease of use. Constructed for durability, its height of approximately 1000 mm adapts to various setups effortlessly.
Made of stainless steel for strength and stability
Height adjustable to approximately 1000 mm for versatility
Delivered within 1 day for quick availability
Compact packaging dimensions of 1015x430x155 mm for easy transport
Lightweight at approximate 2.8 kg, ensures easy handling
Shipping weight includes packaging, totalling 13.5 kg for logistics
Related links
- Kern EOB-A01N Stand, For Use With: Weighing Scale
- Kern EOB-A04B Cover, For Use With: Weighing Scale
- Kern EOB-A04BS05 Cover, For Use With: Weighing Scale
- Kern DS-A05 Stand, For Use With: Weighing Scale
- Kern EOB 300K100L Electronic Weighing Weighing Scale, 300kg Weight Capacity
- Kern EOB 300K100XL Platform Weighing Scale, 300kg Weight Capacity
- Kern SFE-A03 Stand, For Use With: Weighing Scale
- Kern SFB-A01 Stand, For Use With: Weighing Scale
